Print Page
LHS6-2TW/P
Wire Marker, Pre Printed Heat Shrinkable Sleeve, P, PO (Polyolefin), White, 5mm x 10mm, 6 mm
No Longer Stocked
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | LHS6-2TW/PCopy |
| Order Code | 1779919 |
| Product Range | LHS |
| Technical Datasheet | |
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
| Legend | P |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| Marker Dimensions | 5mm x 10mm |
| I.D. Max | 6mm |
| I.D. Min | 2mm |
| Shrink Ratio | 3:1 |
| Product Range | LHS |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for LHS6-2TW/P
1 Product Found
Technical Specifications
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 5mm x 10mm |
| I.D. Min | 2mm |
| Product Range | LHS |
| Legend | P |
|---|---|
| Marker Colour | White |
| I.D. Max | 6mm |
| Shrink Ratio | 3:1 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |

