Print Page
LHS6-2TW/U
Wire Marker, Pre Printed Heat Shrinkable Sleeve, U, PO (Polyolefin), White, 5mm x 10mm, 6 mm
No Longer Stocked
Product Information
Alternatives for LHS6-2TW/U
1 Product Found
Technical Specifications
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 5mm x 10mm |
| I.D. Min | 2mm |
| Product Range | LHS |
| Legend | U |
|---|---|
| Marker Colour | White |
| I.D. Max | 6mm |
| Shrink Ratio | 3:1 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |

