Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC55 241607 BLUCopy
Order Code1177566
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.2mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.42mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.2mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
1000ft
Voltage Rating
300V
External Diameter
1.42mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
