Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$127.330 (S$138.7897) |
5+ | S$120.810 (S$131.6829) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$127.33 (S$138.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000893
Order Code2481184
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourViolet
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating600V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter5.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000893 is a 50m 1-pair LSZH Screened Computer Cable with stranded tinned copper conductors and high density polyethylene insulation. It is overall foil and braid screened cable suitable in applications for high speed data transmission where protection from interference is required.
- CPR: Eca
- -40 to 70°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Violet
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSZH
External Diameter
5.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7