Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$90.740 (S$98.9066) |
Price for:Each
Minimum: 1
Multiple: 1
S$90.74 (S$98.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO'S KIT INDUSTRIES
Manufacturer Part No6PK-976B
Order Code3971065
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power50W
Kit ContentsPower Supply, Solder Iron with Stand
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
50W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Power Supply, Solder Iron with Stand
Plug Type
EU
Technical Docs (1)
Alternatives for 6PK-976B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
