Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part No1PK-106Copy
Order Code9553177
Also Known AsGTIN UPC EAN: 4710810388491
Your Part Number
No Longer Stocked
Product Overview
Good quality, low cost miniature side cutters with a hardened and tempered steel construction providing excellent cutting capacity and durability. The cutters are designed for cutting copper wire and have sprung jaws and high friction grips.
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
