Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No8PK-5232N
Order Code1135899
Technical Datasheet
Kit Contents1.4, 1.6, 2, 2.4, 3mm, #0, #0-3, #0-2
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A precision screwdriver set ideally suited to electrical and electronic applications. The blades are manufactured from nickel, chrome molybdenum steel with hardened tips and the finger grip handles have colour coded, revolving tops. Supplied with storage rack.
- Contains:
- Slotted:
- 1.4mm, 1.6mm, 2.0mm (each 40mm blade length); 2.4mm, 3.0mm (each 75 mm blade length)
- Phillips:
- 1.8mm dia (40mm blade length); 2.4mm dia, 3mm dia (each 75mm blade length)
Technical Specifications
Kit Contents
1.4, 1.6, 2, 2.4, 3mm, #0, #0-3, #0-2
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165