Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31045R
Order Code1677890
Technical Datasheet
Accessory TypeWall Plate
For Use WithRJ11 6P4C Modular Connectors
No. of Module Spaces1
Connector Body Material-
Connector Colour-
Product Range-
Product Overview
- RJ11 (6P4C) single wall socket
- Surface mount with outlet shutter
- IDC terminal connections
- Dimension: 85 x 85 x 20mm
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
1
Connector Colour
-
For Use With
RJ11 6P4C Modular Connectors
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
