Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | 31096RCopy |
| Order Code | 1335356 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | 31096RCopy |
| Order Code | 1335356 |
| Technical Datasheet | |
| LAN Category | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
A secondary wall mounting socket with screw terminals. Flush mounted, the secondary socket contains terminal connectors only.
- Flush mount wall socket with all the components fastened to the removable cover
- The unit has two outlets from a single incoming line
- Dimensions. (HxWxD) is 84 x 84 x 21mm
Technical Specifications
| LAN Category | - |
|---|---|
| SVHC | No SVHC (17-Dec-2014) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
