Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | EFM-940LCopy |
| Order Code | 1193331 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | EFM-940LCopy |
| Order Code | 1193331 |
| Technical Datasheet | |
| Tones | - |
| Transducer Mounting | Panel |
| Drive Circuit | Internal |
| Capacitance | - |
| Lead Wire | - |
| IP Rating | - |
| Housing Material | PC (Polycarbonate) |
| Operating Voltage Range | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
Alternatives for EFM-940L
1 Product Found
Technical Specifications
| Tones | - |
|---|---|
| Drive Circuit | Internal |
| Lead Wire | - |
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Transducer Mounting | Panel |
|---|---|
| Capacitance | - |
| IP Rating | - |
| Operating Voltage Range | - |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0527 |
