Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02808MS-LWC100Copy
Manufacturer Standard Lead Time12 weeks
Order Code4911603
Your Part Number
178 In Stock
Need more?
178 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.920 (S$8.6328) |
| 3+ | S$7.330 (S$7.9897) |
| 5+ | S$6.740 (S$7.3466) |
| 10+ | S$6.140 (S$6.6926) |
| 20+ | S$5.650 (S$6.1585) |
| 50+ | S$5.160 (S$5.6244) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.92 (S$8.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02808MS-LWC100Copy
Manufacturer Standard Lead Time12 weeks
Order Code4911603
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions28mm x 20mm x 6.8mm
Frequency Range550Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
90dB
Product Dimensions
28mm x 20mm x 6.8mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
550Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
