Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07008PO-2-WR-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4903824
Your Part Number
100 In Stock
275 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.140 (S$9.9626) |
| 3+ | S$8.250 (S$8.9925) |
| 5+ | S$7.380 (S$8.0442) |
| 10+ | S$6.850 (S$7.4665) |
| 20+ | S$6.370 (S$6.9433) |
| 50+ | S$5.740 (S$6.2566) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.14 (S$9.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07008PO-2-WR-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4903824
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency450Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions70mm x 30mm x 23.5mm
Frequency Range360Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dBA
Product Dimensions
70mm x 30mm x 23.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
360Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
