Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX02208Copy
Manufacturer Standard Lead Time14 weeks
Order Code5107739
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.640 (S$27.9476) |
| 5+ | S$23.130 (S$25.2117) |
| 10+ | S$20.730 (S$22.5957) |
| 20+ | S$19.220 (S$20.9498) |
| 40+ | S$17.870 (S$19.4783) |
| 100+ | S$16.120 (S$17.5708) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.64 (S$27.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX02208Copy
Manufacturer Standard Lead Time14 weeks
Order Code5107739
Technical Datasheet
Driver TypeExciter
Impedance8ohm
Power Rating Nom3W
Resonant Frequency950Hz
Sound Pressure Level (SPL)-
Speaker ShapeRectangular
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
3W
Sound Pressure Level (SPL)
-
Frequency Range
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
950Hz
Speaker Shape
Rectangular
Temperature Grade
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
