Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3535-BCopy
Manufacturer Standard Lead Time10 weeks
Order Code4813738
Your Part Number
1,240 In Stock
Need more?
1,240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.820 (S$4.1638) |
| 50+ | S$2.550 (S$2.7795) |
| 100+ | S$2.380 (S$2.5942) |
| 250+ | S$2.290 (S$2.4961) |
| 500+ | S$2.250 (S$2.4525) |
| 1250+ | S$2.200 (S$2.398) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.82 (S$4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3535-BCopy
Manufacturer Standard Lead Time10 weeks
Order Code4813738
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)66.5dB
Acoustic Overload Point (AOP)0
Supply Voltage Min0
Supply Voltage Max3.3VDC
Sensitivity (dB)-35dB
Impedance-
Sensor Case / Package-
No. of Pins5Pins
Output InterfaceDigital - PDM
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
66.5dB
Supply Voltage Min
0
Sensitivity (dB)
-35dB
Sensor Case / Package
-
Output Interface
Digital - PDM
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
0
Supply Voltage Max
3.3VDC
Impedance
-
No. of Pins
5Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
