Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0760-T-RCopy
Manufacturer Standard Lead Time10 weeks
Order Code5124056
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.370 (S$3.6733) |
| 50+ | S$2.980 (S$3.2482) |
| 100+ | S$2.690 (S$2.9321) |
| 250+ | S$2.500 (S$2.725) |
| 500+ | S$2.330 (S$2.5397) |
| 1000+ | S$2.090 (S$2.2781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.37 (S$3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0760-T-RCopy
Manufacturer Standard Lead Time10 weeks
Order Code5124056
Technical Datasheet
Tones-
Sound Pressure Level (SPL)65dBA
Resonant Frequency6kHz
Transducer MountingSMD
Drive CircuitExternal
Capacitance6000pF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
6kHz
Drive Circuit
External
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
65dBA
Transducer Mounting
SMD
Capacitance
6000pF
IP Rating
-
Operating Voltage Range
3V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
