Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMA00050530100MV1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4919964
Product RangeAMMA Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.720 (S$0.7848) |
| 50+ | S$0.594 (S$0.6475) |
| 100+ | S$0.516 (S$0.5624) |
| 250+ | S$0.478 (S$0.521) |
| 500+ | S$0.448 (S$0.4883) |
| 1000+ | S$0.422 (S$0.460) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.72 (S$0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMA00050530100MV1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4919964
Product RangeAMMA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeAMMA Series
Inductor Case / Package-
DC Resistance Max0.158ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMMA Series
DC Resistance Max
0.158ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
