Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00050524122XYECopy
Order Code5129002
Product RangeAPPM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.680 (S$1.8312) |
| 50+ | S$1.380 (S$1.5042) |
| 100+ | S$1.230 (S$1.3407) |
| 250+ | S$1.150 (S$1.2535) |
| 500+ | S$1.090 (S$1.1881) |
| 1000+ | S$1.040 (S$1.1336) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.68 (S$1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00050524122XYECopy
Order Code5129002
Product RangeAPPM Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.074ohm
Product RangeAPPM Series
Impedance1.2kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.074ohm
Impedance
1.2kohm
Voltage Rating VDC
50V
Product Length
4.7mm
Product Height
2.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
APPM Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
