Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPSC00131380330M00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919967
Product RangeAPSC Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.500 (S$1.635) |
| 10+ | S$1.460 (S$1.5914) |
| 50+ | S$1.410 (S$1.5369) |
| 100+ | S$1.370 (S$1.4933) |
| 200+ | S$1.320 (S$1.4388) |
| 500+ | S$1.270 (S$1.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.50 (S$1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPSC00131380330M00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919967
Product RangeAPSC Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeAPSC Series
Inductor Case / Package-
DC Resistance Max0.0648ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
APSC Series
DC Resistance Max
0.0648ohm
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
