Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | BMMA00040420R47MI8Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4919999 |
| Product Range | BMMA Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.710 (S$0.7739) |
| 50+ | S$0.587 (S$0.6398) |
| 250+ | S$0.511 (S$0.557) |
| 500+ | S$0.472 (S$0.5145) |
| 1000+ | S$0.442 (S$0.4818) |
| 2000+ | S$0.418 (S$0.4556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.55 (S$3.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | BMMA00040420R47MI8Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4919999 |
| Product Range | BMMA Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 8A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 12A |
| Product Range | BMMA Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.0127ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4.45mm |
| Product Width | 4.06mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | BMMA Series |
| DC Resistance Max | 0.0127ohm |
| Product Length | 4.45mm |
| Product Height | 2mm |
| RMS Current (Irms) | 8A |
|---|---|
| Saturation Current (Isat) | 12A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4.06mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
