Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00161008R15G00
Order Code3773687
Product RangeBWCS Series
Technical Datasheet
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00161008R15G00
Order Code3773687
Product RangeBWCS Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.92ohm
Self Resonant Frequency990MHz
DC Current Rating280mA
Inductor Case / Package-
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.02mm
Product Height0.82mm
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Self Resonant Frequency
990MHz
Inductor Case / Package
-
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.02mm
SVHC
To Be Advised
DC Resistance Max
0.92ohm
DC Current Rating
280mA
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.82mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001