Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2247.103NLTCopy
Order Code5129413
Product RangePA2247XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.560 (S$7.1504) |
| 5+ | S$6.190 (S$6.7471) |
| 10+ | S$5.490 (S$5.9841) |
| 25+ | S$5.020 (S$5.4718) |
| 50+ | S$4.300 (S$4.687) |
| 150+ | S$3.810 (S$4.1529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.56 (S$7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2247.103NLTCopy
Order Code5129413
Product RangePA2247XXXNLT Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangePA2247XXXNLT Series
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PA2247XXXNLT Series
DC Resistance Max
8600µohm
Product Length
16.5mm
Product Height
9.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
