Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2746NLCopy
Order Code5129034
Product RangeCMTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.470 (S$2.6923) |
| 3+ | S$2.030 (S$2.2127) |
| 5+ | S$1.800 (S$1.962) |
| 10+ | S$1.690 (S$1.8421) |
| 20+ | S$1.600 (S$1.744) |
| 50+ | S$1.520 (S$1.6568) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.47 (S$2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2746NLCopy
Order Code5129034
Product RangeCMTC Series
Technical Datasheet
DC Current Rating6Arms
Inductance96µH
DC Resistance Max4300µohm
Product RangeCMTC Series
Impedance350ohm
Voltage Rating VAC-
Voltage Rating VDC400V
Inductor Case / Package-
Product Length13.2mm
Product Width13.2mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6Arms
DC Resistance Max
4300µohm
Impedance
350ohm
Voltage Rating VDC
400V
Product Length
13.2mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
96µH
Product Range
CMTC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
13.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
