Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2749NLTCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4839211
Cut Tape4839211RL
Your Part Number
34 In Stock
1,400 more incoming. You can reserve stock now
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.960 (S$3.2264) |
| 5+ | S$2.740 (S$2.9866) |
| 10+ | S$2.520 (S$2.7468) |
| 25+ | S$2.330 (S$2.5397) |
| 50+ | S$2.010 (S$2.1909) |
| 200+ | S$1.680 (S$1.8312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.96 (S$3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2749NLTCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4839211
Cut Tape4839211RL
Technical Datasheet
DC Current Rating4.2A
Inductance536µH
DC Resistance Max0.0171ohm
Product Range-
Impedance1.4kohm
Inductor Case / Package16.4mm x 14.2mm x 8.9mm
Product Length16.4mm
Product Width14.2mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.2A
DC Resistance Max
0.0171ohm
Impedance
1.4kohm
Product Length
16.4mm
Product Height
8.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
536µH
Product Range
-
Inductor Case / Package
16.4mm x 14.2mm x 8.9mm
Product Width
14.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
