Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.153ANLT
Order Code2906363
Product RangePA4341.XXXANLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.661 (S$0.7205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
S$2,644.00 (S$2,881.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.153ANLT
Order Code2906363
Product RangePA4341.XXXANLT Series
Technical Datasheet
RMS Current (Irms)3A
Product RangePA4341.XXXANLT Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Product Width6.6mm
Product Height2.8mm
Technical Specifications
RMS Current (Irms)
3A
Inductor Case / Package
-
Product Width
6.6mm
Product Range
PA4341.XXXANLT Series
DC Resistance Max
0.14ohm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001072