Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.182NLT
Order Code2906365
Product RangePA4341.XXXNLT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.182NLT
Order Code2906365
Product RangePA4341.XXXNLT Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangePA4341.XXXNLT Series
DC Resistance Max0.017ohm
Inductance Tolerance 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
PA4341.XXXNLT Series
Inductance Tolerance
20%
Product Width
6.9mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
16A
DC Resistance Max
0.017ohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001099