Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.152NLTCopy
Order Code5129538
Product RangePIMC
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.110 (S$1.2099) |
| 10+ | S$0.913 (S$0.9952) |
| 50+ | S$0.794 (S$0.8655) |
| 100+ | S$0.734 (S$0.8001) |
| 200+ | S$0.687 (S$0.7488) |
| 500+ | S$0.649 (S$0.7074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.11 (S$1.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.152NLTCopy
Order Code5129538
Product RangePIMC
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max4.6mohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
4.6mohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
16A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
