Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.683ANLTCopy
Order Code5129634
Product RangePIMA
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.080 (S$8.8072) |
| 5+ | S$6.680 (S$7.2812) |
| 10+ | S$5.810 (S$6.3329) |
| 20+ | S$5.370 (S$5.8533) |
| 40+ | S$5.030 (S$5.4827) |
| 80+ | S$4.750 (S$5.1775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.08 (S$8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.683ANLTCopy
Order Code5129634
Product RangePIMA
Technical Datasheet
Inductance68µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0295ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
PIMA
DC Resistance Max
0.0295ohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
12A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
