Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53910NLTCopy
Order Code5129069
Product RangeCMTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.150 (S$3.4335) |
| 5+ | S$2.590 (S$2.8231) |
| 10+ | S$2.300 (S$2.507) |
| 25+ | S$2.150 (S$2.3435) |
| 50+ | S$2.030 (S$2.2127) |
| 200+ | S$1.940 (S$2.1146) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.15 (S$3.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53910NLTCopy
Order Code5129069
Product RangeCMTC Series
Technical Datasheet
DC Current Rating3.6A
Inductance600µH
DC Resistance Max0.05ohm
Product RangeCMTC Series
Impedance-
Voltage Rating VAC-
Voltage Rating VDC800V
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.6A
DC Resistance Max
0.05ohm
Impedance
-
Voltage Rating VDC
800V
Product Length
19.56mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
600µH
Product Range
CMTC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
