Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54037SNLCopy
Order Code5129828
Product RangeHCI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.370 (S$4.7633) |
| 10+ | S$3.960 (S$4.3164) |
| 100+ | S$3.660 (S$3.9894) |
| 500+ | S$3.320 (S$3.6188) |
| 1000+ | S$3.070 (S$3.3463) |
| 2000+ | S$2.890 (S$3.1501) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.37 (S$4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54037SNLCopy
Order Code5129828
Product RangeHCI Series
Technical Datasheet
Product RangeHCI Series
Inductance114µH
RMS Current (Irms)2.22A
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length23.87mm
Product Width23.87mm
Product Height10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HCI Series
RMS Current (Irms)
2.22A
Inductance Tolerance
± 20%
Product Width
23.87mm
SVHC
No SVHC (04-Feb-2026)
Inductance
114µH
DC Resistance Max
0.1ohm
Product Length
23.87mm
Product Height
10.16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
