Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2746NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839206
Cut Tape4839206RL
Your Part Number
497 In Stock
Need more?
497 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.690 (S$2.9321) |
| 10+ | S$2.210 (S$2.4089) |
| 50+ | S$1.960 (S$2.1364) |
| 100+ | S$1.840 (S$2.0056) |
| 200+ | S$1.730 (S$1.8857) |
| 500+ | S$1.660 (S$1.8094) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.69 (S$2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2746NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839206
Cut Tape4839206RL
Technical Datasheet
DC Current Rating8.5A
Inductance96µH
DC Resistance Max4300µohm
Product Range-
Impedance350ohm
Inductor Case / Package13.5mm x 13.5mm x 5.6mm
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8.5A
DC Resistance Max
4300µohm
Impedance
350ohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
96µH
Product Range
-
Inductor Case / Package
13.5mm x 13.5mm x 5.6mm
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
