Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-2IG-2897 LED, InGaN, Green, SMD, 0402 [1005 Metric], 20 mA, 3.1 V, 525 nm](https://sg.element14.com/productimages/standard/en_GB/5015011-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IG-2897Copy
Order Code5015012
Product RangeQBLP595 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.809 (S$0.8818) |
| 10+ | S$0.555 (S$0.605) |
| 100+ | S$0.414 (S$0.4513) |
| 500+ | S$0.343 (S$0.3739) |
| 1000+ | S$0.325 (S$0.3542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.04 (S$4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IG-2897Copy
Order Code5015012
Product RangeQBLP595 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ525nm
Luminous Intensity850mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
3.1V
Luminous Intensity
850mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
