Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-Y-2897 LED, AlInGaP, Yellow, SMD, 0402 [1005 Metric], 20 mA, 2 V, 590 nm](https://sg.element14.com/productimages/standard/en_GB/5015013-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-Y-2897Copy
Manufacturer Standard Lead Time12 weeks
Order Code5015014
Product RangeQBLP595 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.440 (S$0.4796) |
| 10+ | S$0.301 (S$0.3281) |
| 100+ | S$0.213 (S$0.2322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.20 (S$2.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-Y-2897Copy
Manufacturer Standard Lead Time12 weeks
Order Code5015014
Product RangeQBLP595 Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity300mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
