Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-2IB LED, Water Clear Lens, Blue, SMD, 0603 [1608 Metric], 20 mA, 2.9 V, 465 nm](https://sg.element14.com/productimages/standard/en_GB/4834879-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-2IBCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4834879RL
Cut Tape4834879
Product RangeChip LED Series
Your Part Number
3,300 In Stock
Need more?
3,300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.367 | S$1.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.367 (S$0.400) |
| 10+ | S$0.251 (S$0.2736) |
| 100+ | S$0.176 (S$0.1918) |
| 500+ | S$0.141 (S$0.1537) |
| 1000+ | S$0.130 (S$0.1417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-2IBCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4834879RL
Cut Tape4834879
Product RangeChip LED Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.9V
Wavelength Typ465nm
Luminous Intensity98mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.9V
Luminous Intensity
98mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
