Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-AG1-2943 LED, White Diffused Lens, Green, SMD, 0603 [1608 Metric], 20 mA, 2 V, 570 nm](https://sg.element14.com/productimages/standard/en_GB/4834878-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-AG1-2943Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4834878
Cut Tape4834878RL
Product RangeChip LED Series
Your Part Number
27,905 In Stock
Need more?
27,905 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.282 (S$0.3074) |
| 10+ | S$0.191 (S$0.2082) |
| 100+ | S$0.133 (S$0.145) |
| 500+ | S$0.107 (S$0.1166) |
| 1000+ | S$0.097 (S$0.1057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.41 (S$1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-AG1-2943Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4834878
Cut Tape4834878RL
Product RangeChip LED Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
