Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-Y1 LED, Water Clear Lens, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2 V, 590 nm](https://sg.element14.com/productimages/standard/en_GB/4834870-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-Y1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4834875RL
Cut Tape4834875
Product RangeChip LED Series
Your Part Number
3,865 In Stock
Need more?
3,865 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.395 | S$1.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.395 (S$0.4306) |
| 10+ | S$0.271 (S$0.2954) |
| 100+ | S$0.191 (S$0.2082) |
| 500+ | S$0.154 (S$0.1679) |
| 1000+ | S$0.142 (S$0.1548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-Y1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4834875RL
Cut Tape4834875
Product RangeChip LED Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity9mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
9mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
