Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025QBMW31
Order Code3776278
Product RangeFAA1-12025 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025QBMW31
Order Code3776278
Product RangeFAA1-12025 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM71CFM
Noise Rating44.1dBA
Power Rating20.7W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min2.009m³/min
Product RangeFAA1-12025 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dBA
Rated Speed
2300rpm
Current Rating
90mA
Air Flow - m3/min
2.009m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
71CFM
Power Rating
20.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAA1-12025 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331128