Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No118767
Order Code1373370
Technical Datasheet
Box Type-
Box Material-
Box Colour-
External Height - Imperial-
External Height - Metric-
External Width - Imperial16.26"
External Width - Metric413mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 118767
1 Product Found
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
-
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (04-Feb-2026)
Box Material
-
External Height - Imperial
-
External Width - Imperial
16.26"
External Depth - Imperial
12.99"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62