Print Page
R114239000
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Crimp, 50 ohm, RG179, RG187, RG188, RG316
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R114239000Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 8590893 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.950 (S$31.5555) |
| 10+ | S$26.290 (S$28.6561) |
| 25+ | S$25.250 (S$27.5225) |
| 100+ | S$19.320 (S$21.0588) |
| 250+ | S$18.810 (S$20.5029) |
| 500+ | S$18.240 (S$19.8816) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.95 (S$31.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R114239000Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 8590893 |
| Technical Datasheet | |
| Connector Type | SMB Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG179, RG187, RG188, RG316 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The R114239000 is a crimp SMB Straight Jack for use with KX22A, RG188, RG187, RG179 and RG316 RF coaxial cables. It has gold over nickel plated brass body with centre contact and a PTFE insulator.
- 1000MΩ Minimum insulation resistance
- 1000Veff Minimum dielectric withstanding voltage
- 335Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | SMB Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG179, RG187, RG188, RG316 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (1)
Alternatives for R114239000
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004763 |
