Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR125720001
Order Code4194883
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR125720001
Order Code4194883
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (16-Jul-2019)
Alternatives for R125720001
1 Product Found
Product Overview
The R125720001 is a RF/coaxial straight Bulkhead Adapter with SMA jack to SMA jack connection. It has passivated stainless steel body, gold-over-nickel-plated beryllium copper centre contact and a PTFE insulator.
- 50R Impedance
- 5000MR Minimum insulation resistance
- -65 to 165°C Operating temperature range
- 500 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (16-Jul-2019)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078