Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R161270000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 8591652 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.340 (S$79.9406) |
| 5+ | S$71.150 (S$77.5535) |
| 10+ | S$64.280 (S$70.0652) |
| 25+ | S$61.110 (S$66.6099) |
| 50+ | S$59.130 (S$64.4517) |
| 100+ | S$57.170 (S$62.3153) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.34 (S$79.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R161270000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 8591652 |
| Technical Datasheet | |
| Connector Type | N Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | RG11, RG144, RG165, RG213, RG214, RG216, RG225, RG393 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The R161270000 is a square flange clamp N-type Straight Jack for use with RG11, RG144, RG165, RG213, RG214, RG216, RG225 and RG393 RF coaxial cables. It has BBR2-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 2500Veff Minimum dielectric withstanding voltage
- 1400Veff Maximum voltage rating
- 500-cycle Mating life
- -55 to 155°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | N Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG11, RG144, RG165, RG213, RG214, RG216, RG225, RG393 |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Connector Mounting | Panel Mount |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for R161270000
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
