
Product Information
Product Overview
The RK-Wi.232EUR-R development kit is designed for design and evaluation of the Wi.232EUR-R embedded radio module. This module operates in the 868MHz to 870MHz US band and can be used to transmit/receive data for virtually any wireless application. Its built in protocol controller makes adding wireless communications to your product quick and easy.
- Six channels in narrowband mode
- Two channels in wideband mode
- 152.34kbit/sec. max RF data rate
- 16bit CRC error checking
- True UART to antenna solution
- PHY and MAC layer protocol built in
- 115dB link budget
Applications
Automation & Process Control, Industrial, Security, Medical, Wireless, RF Communications, Metering
Contents
Development Case, Development Utility and Documentation CD, Two Development Boards, Two WI.232EUR-EVM-R modules (pinned), Two 900MHz Antennas, Two RS232 Cables, Two USB Cables, Six AAA Batteries, Quick Start Guide, Datasheet/ User's Manual hard copy (optional).
Notes
Wi.232EUR-EVM-R modules and an assorted line of antennas can be purchased separately to create additional wireless nodes.
Technical Specifications
Radiotronix
Embedded Radio Module
-
WI.232EUR-R
2x Board, Batteries, Cable, CD, Documents
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
