Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.14.001.551/0000Copy |
| Order Code | 1142072 |
| Product Range | RACON 12i Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.14.001.551/0000Copy |
| Order Code | 1142072 |
| Product Range | RACON 12i Series |
| Technical Datasheet | |
| Product Range | RACON 12i Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Square Button |
| Actuating Force | 330gf |
| Contact Rating | 100mA at 42VDC |
| Switch Dimensions (L x W) | 11.4mm x 11.4mm |
| IP Rating | - |
| Illumination | Illuminated |
Technical Specifications
| Product Range | RACON 12i Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 330gf |
| Switch Dimensions (L x W) | 11.4mm x 11.4mm |
| Illumination | Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Square Button |
| Contact Rating | 100mA at 42VDC |
| IP Rating | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
