Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.14.001.554/0000Copy
Order Code1142075
Product RangeRACON 12i Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.001.554/0000Copy
Order Code1142075
Product RangeRACON 12i Series
Technical Datasheet
Product RangeRACON 12i Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force330gf
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP Rating-
IlluminationIlluminated
Technical Specifications
Product Range
RACON 12i Series
Switch Mounting
Through Hole
Actuating Force
330gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 42VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
