Print Page
1.24.603.001/0000
Control Station, with E-Stop, 6 Position, CE, cULus, UL, IP65, E-BOX XL IO-LINK Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.24.603.001/0000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131724 |
| Product Range | E-BOX XL IO-LINK Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,097.930 (S$1,196.7437) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,097.93 (S$1,196.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.24.603.001/0000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131724 |
| Product Range | E-BOX XL IO-LINK Series |
| Technical Datasheet | |
| Contact Configuration | - |
| No. of Positions | 6 Position |
| Approvals / Standards | CE, cULus, UL |
| IP Rating | IP65 |
| Switch Case | - |
| Product Range | E-BOX XL IO-LINK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Approvals / Standards | CE, cULus, UL |
| Switch Case | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 6 Position |
|---|---|
| IP Rating | IP65 |
| Product Range | E-BOX XL IO-LINK Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .339 |
