Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.30.073.620/0200
Order Code9928049
Product RangeRAFIX 16 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.073.620/0200
Order Code9928049
Product RangeRAFIX 16 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw90°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeRAFIX 16 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
6A
Product Range
RAFIX 16 Series
Contact Current DC Max
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
