Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.30.073.720/0200
Order Code9928057
Product RangeRAFIX 16 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.073.720/0200
Order Code9928057
Product RangeRAFIX 16 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles-
Angle of Throw60°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeRAFIX 16 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
The RAFIX 16 series water-jet proof Rotary Switch has square collar design. It is available in illuminated selector switch is provides with translucent handle markings and opaque on the non-illuminated versions. It is also available in 40° momentary, 60°, 90° latching rotating angles.
- IP65 Protection rating
- 30000-cycle Operating life
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
6A
Product Range
RAFIX 16 Series
Contact Current DC Max
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008