Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.30.242.002/2200
Order Code9928286
Product RangeRAFIX 22 QR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.242.002/2200
Order Code9928286
Product RangeRAFIX 22 QR Series
Technical Datasheet
No. of Switch Positions1 Position
No. of Poles-
Angle of Throw40°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRAFIX 22 QR Series
IlluminationIlluminated
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
1 Position
Angle of Throw
40°
Contact Voltage AC Max
-
Illumination
Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
RAFIX 22 QR Series
Contact Current DC Max
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007