Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.30.252.077/2200
Order Code1142022
Product RangeRAFIX 22 FS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.252.077/2200
Order Code1142022
Product RangeRAFIX 22 FS Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles-
Angle of Throw40°
Contact Current AC Max100mA
Contact Voltage AC Max-
Product RangeRAFIX 22 FS Series
IlluminationIlluminated
Contact Current DC Max100mA
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
40°
Contact Voltage AC Max
-
Illumination
Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
100mA
Product Range
RAFIX 22 FS Series
Contact Current DC Max
100mA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01