Print Page
3.14.200.013/0000
Tactile Switch, RF 15 Series, Top Actuated, Through Hole, Square Button, 296 gf, 100mA at 42VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 3.14.200.013/0000Copy |
| Order Code | 9930221 |
| Product Range | RF 15 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 3.14.200.013/0000Copy |
| Order Code | 9930221 |
| Product Range | RF 15 Series |
| Technical Datasheet | |
| Product Range | RF 15 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Square Button |
| Actuating Force | 296gf |
| Contact Rating | 100mA at 42VDC |
| Switch Dimensions (L x W) | 15mm x 15mm |
| IP Rating | - |
| Illumination | Illuminated |
Product Overview
The 3.14.200.013/0000 is a fully-illuminated RF-15 short-travel Tactile Switch features 2 yellow LEDs and yellow lens. Low-profile keyboards with RF-15 components should be designed with a 19.05mm grid. With this grid, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | RF 15 Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 296gf |
| Switch Dimensions (L x W) | 15mm x 15mm |
| Illumination | Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Square Button |
| Contact Rating | 100mA at 42VDC |
| IP Rating | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
