Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRALTRON
Manufacturer Part NoCO1100-40.000-MHZCopy
Order Code1611760
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 20.8mm x 13.2mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityTTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Oscillator Case / Package
Through Hole, 20.8mm x 13.2mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
